• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Red, Yellow 3-pin 16 mm² 32 A 1 maker, 1 breaker 690 V AC Siemens 3LD32401TK13

1/2
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
32 A
Contact type
1 maker
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Isolation voltage: 690 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 6 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Color of the actuator: red
  • Power loss: 5.4 W
Product type

Circuit breakers

Contact type

1 maker

1 breaker

Operating voltage

690 V AC

Nominal voltage

690 V AC

Factory colour

Red

Yellow

Cross section

16 mm²

Number of pins

3

Dim

(Ø x H) 22.5 mm x 60 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Type

Emergency stop switch

LED colour

Red

Width

47 mm

Height

60 mm

Depth

380 mm

(Ø)

22.5 mm

10 kW

1

1

32 A

3

IP65

0

1

TRUE

FALSE

Frame clamp

TRUE

Toggle

TRUE

TRUE

TRUE

12 kW

0.5 kA

Red

TRUE

FALSE

TRUE

TRUE

TRUE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

32 A

FALSE

22

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1741558 Circuit breakers Red, Yellow 3-pin 16 mm² 32 A 1 maker, 1 breaker 690 V AC Siemens 3LD32401TK13

User & Safety Instructions

User & Safety Instructions 1741558 Circuit breakers Red, Yellow 3-pin 16 mm² 32 A 1 maker, 1 breaker 690 V AC Siemens 3LD32401TK13

Description

Class J fuse link 3 A 600 V quick-response Use within the European economic area, Turkey, Switzerland only as part of a tested, CE-compliant plant.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)