• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circutor MYeBOX-150-4 FLEX-R80 Network diagnostics 3-phase Clamp meter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,739.00 / piece)
€ 3,739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Easily share files
  • Real-time display of measurements
  • Including 3 FLEX-R45 current clamps
  • Send alarm messages via email
  • Start and stop data recording
  • Access and view stored data
  • Send saved data to the MYeBOX® Cloud
  • Create STD files that are PowerVision Plus compatible

Technical specifications

Product type

Network diagnostics

Reading category

CAT II 300 V

Display (details)

LCD

Phase detection

Yes

Manufacturer's standards (no certificate)

Dim

(L x W x H) 256 x 166 x 40 mm

Weight

950 g

Measurement type

3-phase

Features

Clamp meter

Width

166 mm

Height

40 mm

Length

256 mm

Interfaces

Wi-Fi

Micro USB

Documents & Downloads

Datasheet

Datasheet 2390059 Circutor MYeBOX-150-4 FLEX-R80 Network diagnostics 3-phase Clamp meter

User & Safety Instructions

User & Safety Instructions 2390059 Circutor MYeBOX-150-4 FLEX-R80 Network diagnostics 3-phase Clamp meter

Information

Information 2390059 Circutor MYeBOX-150-4 FLEX-R80 Network diagnostics 3-phase Clamp meter

Description

MyeBOX® is an intuitive portable power analyzer that provides detailed information on all electrical parameters, power quality and power transitions of an electrical installation and provides complete access to all information by connecting us directly to the device via the app from mobile devices or via the cloud.

ISO 50001
MYeBOX® enables you to carry all the information about the measurements with you wherever and whenever you want. The device is indispensable for any energy audit or certification procedure according to ISO 50001.

An app for everything
With app MYeBOX® you have wireless access to the devices. You can configure MyeBOX® and query data remotely without having to go to each plant in person.

Connectivity
You can connect to the MYeBOX® from anywhere via a WLAN connection. You can configure them wirelessly via the application, download recordings, send them to the MYeBOX® Cloud, share them with others and receive alarm messages. You alone decide where you are.

Save
The MYeBOX® combines two storage systems: The internal memory, which enables the recording of a large amount of data and the MYeBOX® Cloud, to which you can send the registered data, in order to be able to access it at any time or to share it with the team.

One step further in the measurement process
The MyeBOX®, designed for the measurement and recording of electrical parameters and the quality of supply, includes the latest technology for mobile measurement. This innovative analyzer offers a complete remote control thanks to the wireless connections. The latest wireless technologies applied to the ruggedness of the measuring instruments from CIRCUTOR.

Perfect measurements
All you need for accurate measurements was the current clamps of MyeBOX®. An extensive range of sensors that allow you to take measurements in any type of equipment. MYeBOX® is compatible with other sensors via the standard connection and EEPROM.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,933.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)