• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clairefontaine Notepad 8572C Assorted colours A5 Squared No. of sheets: 80

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.69 / piece)
€ 3.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clairefontaine writing pad 8572 C DIN A5 CHECKERED 80 bl./Block

  • A5 size;
  • 90 g/m²
  • Wood-free, chlorine-free bleached
  • 4 hole
  • Double spiral binding
  • Cover color: sorted by color
  • 80 bl.
  • Symbol image for Clairefontaine Notepad 8572C Assorted colours A5 Squared No. of sheets: 80
  • Symbol image for Clairefontaine Notepad 8572C Assorted colours A5 Squared No. of sheets: 80

Technical specifications

  • Promotional item type: College block
  • Paper format: DIN A5
  • Line spacing: checkered
  • Type number line spacing: 5
  • 90 g/m²
  • Paper Type: wood-free, chlorine-free bleached
  • Design of the perforation: 4x punching
  • Perforation type: micro-perforation
  • Binding Type: double spiral binding
  • Rounded corners: Yes
  • Certificate/Approval: PEFC
  • PEFC: Yes
  • Cover color: sorted by color
  • Colour: white
  • No. of sheets: 80BL.
Product type

Notepad

Factory colour

White

No. of sheets

80

Binding type

Twin-spiral-bound

Line spacing

Squared

Holes

4-hole

Paper type version

Wood-free

Chlorine-free

Cover colour

Assorted colours

Spine colour

Assorted colours

Grammage

90 g/m²

Content

1 pc(s)

PEFC

Yes

Paper size

A5

Product type description

Collegeblock

Perforation type

Microperforation

Promotional item type

Collegeblock

Rounded corners

Yes

Free content

80 sheets/pack

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694746 Clairefontaine Notepad 8572C Assorted colours A5 Squared No. of sheets: 80

Description

Satin finish paper. Special smoothing of the paper for a pleasant, light writing guide. Binding: two-colored, flexible, strong, with washable cellophane film for durability.

This text is machine translated.