• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clairefontaine Notepad 8256C Assorted colours A4 Ruled No. of sheets: 80

1/4
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clairefontaine writing pad 8256 C DIN A4 RULED 80 SHEETS white

  • DIN A4
  • 90 g/m²
  • Wood-free, chlorine-free bleached
  • 4 hole
  • Double spiral binding
  • Cover color: sorted by color
  • 80 bl.
  • 'Totally Chlorine Free' Logo, showing the abbreviation TCF in a black circle, symbolises chlorine-free production.
  • Two green leaves above the text 'Eco Tip' on a white background.

Technical specifications

  • Promotional item type: College block
  • Paper format: DIN A4
  • Line spacing: ruled
  • Type Number Line Spacing: 21
  • 90 g/m²
  • Paper Type: wood-free, chlorine-free bleached
  • Design of the perforation: 4x punching
  • Perforation type: micro-perforation
  • Binding Type: double spiral binding
  • Rounded corners: Yes
  • Certificate/Approval: PEFC
  • PEFC: Yes
  • Cover color: sorted by color
  • Colour: white
  • No. of sheets: 80BL.
Product type

Notepad

Factory colour

White

No. of sheets

80

Binding type

Twin-spiral-bound

Line spacing

Ruled

Holes

4-hole

Paper type version

Wood-free

Chlorine-free

Cover colour

Assorted colours

Grammage

90 g/m²

Content

1 pc(s)

PEFC

Yes

Paper size

A4

Product type description

Une marque de renom pour des cahiers, des répertoires et des carnets de qualité supérieure

Perforation type

Microperforation

Promotional item type

Collegeblock

Rounded corners

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694745 Clairefontaine Notepad 8256C Assorted colours A4 Ruled No. of sheets: 80

Description

Satin finish paper. Special smoothing of the paper for a pleasant, light writing guide. Binding: two-colored, flexible, strong, with washable cellophane film for durability.

This text is machine translated.