• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ursus Classic Notepad 608570020 Green A4 Squared No. of sheets: 80

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ursus writing pad Green 608570020 DIN A4 70 g white checkered 80 sheets

  • DIN A4
  • 70 g/m²
  • Chlorine-free bleached, 100% recycled paper
  • Spiral Binding
  • Cover color: green
  • 80 bl.
  • Eco Tip Logo with two green leaves and a shield bearing the inscription '100% Recycled Paper'
  • Green environmental label with the text 'Nordic Ecolabel'. Symbolises the environmental friendliness of Nordic products.
  • '100% RECYCLING, premium white, climate-neutral production' Text with Blue Angel Logo, emphasising sustainable production and resource conservation
  • 'Eco Tip' in green text on a white background with two green leaves in the top right corner.
  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

  • Product Type: Green
  • Promotional item type: College Block Green
  • Paper format: DIN A4
  • Line spacing: checkered
  • 70 g/m²
  • Paper Type: chlorine-free bleached, 100% recycled paper
  • Perforation type: micro-perforation
  • Binding Type: Spiral Binding
  • Certificate/Approval: Blue Angel
  • Blue Angel: Yes
  • Forest Stewardship Council (FSC): No
  • PEFC: No
  • Cover color: green
  • Color: premium white
  • No. of sheets: 80BL.
Product type

Notepad

No. of sheets

80

Binding type

Spiral-bound

Line spacing

Squared

Paper type version

Chlorine-free

100% recyclable

Blauer Engel certificate

Yes

Cover colour

Green

Forest Stewardship Council (FSC)

No

Grammage

70 g/m²

Content

1 pc(s)

Cover material

Paper

PEFC

No

Paper size

A4

Product type description

Green

Perforation type

Microperforation

Promotional item type

Collegeblock Green

Certification

Blauer Engel

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694747 Ursus Classic Notepad 608570020 Green A4 Squared No. of sheets: 80

Description

Ursus ® Green Products for environmentalists! Climate-neutral production: use of environmentally friendly raw materials and CO2-neutral paper. Compared to conventional products by an average of 92.1% fall in production less CO2 emissions. Product design in Eco-Umwelt-look.

This text is machine translated.