• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

share Notepad 4-0016-A4 White A4 Squared No. of sheets: 80

Eco
1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Share collegiate block A4 checkered 80 sheets

  • A4 with spiral binding
  • 80 sheets, 80 G/m², checkered
  • Rounded corners;
  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

Product type

Notepad

Factory colour

White

No. of sheets

80

Binding type

Spiral-bound

Line spacing

Squared

Holes

4-hole

Paper type version

100% recycled

Blauer Engel certificate

Yes

EU Ecolabel

No

Cover colour

White

Grammage

80 g/m²

Content

1 pc(s)

Cover material

Paper

Paper size

A4

Product type description

Collegeblock
Collegeblöcke

Motif type description

Plaid

Promotional item type

Writing pad

Rounded corners

Yes

Free content

80 sheets/pack

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062711 share Notepad 4-0016-A4 White A4 Squared No. of sheets: 80

Description

Coll. terminal block A4 w. spiral binding. With 80 sheets of 100% recycled paper, 80 g/m², checkered, white. Punching and exit aids facilitate handling. Rounded corners make it less susceptible to donkeys. Certified with the Blue Angel.

This text is machine translated.

Hints

Direct social added value product: A lesson is donated with each purchase. Environment-friendly large collegiate block certified with the Blue Angel.