• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oxford Notepad 100101421 Blue, Grey, Green, Purple, Red A4 Squared No. of sheets: 90

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Oxford College block active book 10010 1421 DIN A4 CHECKERED 90 SHEETS

  • DIN A4
  • 90 g/m²
  • Elemental chlorine-free bleached
  • Double spiral binding
  • Incl. versetzbarem bookmark ruler
  • Cover material: Polypropylene
  • Cover color: blue, green, red, purple, gray
  • 90 bl.

Technical specifications

  • Product Type: Office
  • Promotional item type: Writing Pad Office
  • Paper format: DIN A4
  • Line spacing: checkered
  • 90 g/m²
  • Paper Type: elemental chlorine-free bleached
  • Binding Type: double spiral binding
  • Rounded corners: Yes
  • Delivery includes: including versetzbarem bookmark ruler
  • Blue Angel: No
  • Forest Stewardship Council (FSC): No
  • PEFC: No
  • Cover material: Polypropylene
  • Cover color: blue, green, red, purple, gray
  • No. of sheets: 90 bl.
Product type

Notepad

No. of sheets

90

Binding type

Twin-spiral-bound

Line spacing

Squared

Paper type version

ECF

Blauer Engel certificate

No

Cover colour

Blue

Grey

Green

Purple

Red

Forest Stewardship Council (FSC)

No

Grammage

90 g/m²

Content

1 pc(s)

Cover material

Polypropylene

PEFC

No

Paper size

A4

Product type description

Office

Motif type description

Office

Cover type

Polypropylen

Promotional item type

Collegeblock Office

Rounded corners

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694756 Oxford Notepad 100101421 Blue, Grey, Green, Purple, Red A4 Squared No. of sheets: 90

Description

Satin finish paper (finish paper), high-white. Two colored polypropylene cover, flexible and durable. In assorted colors (blue, green, red, violet and gray). With an elegant metallic effect.

This text is machine translated.