• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clairefontaine Notepad 82123C Blue A4 Squared No. of sheets: 80

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Clairefontaine Spiral Notepad 82123 C DIN A4 90 g 80BL.kar white

  • DIN A4
  • Checkered
  • 90 g/m²
  • Totally chlorine-free bleached
  • 4 hole
  • Double spiral binding
  • Including edging in 4 colors
  • Cover color: blue
  • 80 bl.
  • Black circle with the inscription 'Totally Chlorine Free', abbreviation 'TCF' in the centre. Symbolises chlorine-free products.
  • The image shows a logo with the inscription 'Eco Tip'. Two green leaves adorn the top right corner of the text field, symbolising environmental friendliness.

Technical specifications

  • Product Type: binding 'O BLOCK
  • Promotional item type: College block binding 'O BLOCK
  • Paper format: DIN A4
  • Line spacing: checkered
  • 90 g/m²
  • Paper Type: totally chlorine-free bleached
  • Design of the perforation: 4x punching
  • Perforation type: micro-perforation
  • Binding Type: double spiral binding
  • Rounded corners: Yes
  • Delivery includes: including edge in 4 colors
  • Certificate/Approval: PEFC
  • Blue Angel: No
  • Forest Stewardship Council (FSC): No
  • PEFC: Yes
  • Cover color: blue
  • No. of sheets: 80BL.
Product type

Notepad

No. of sheets

80

Binding type

Twin-spiral-bound

Delivery includes

inkl. Rand in 4 Farben

Line spacing

Squared

Holes

4-hole

Paper type version

TCF

Blauer Engel certificate

No

Cover colour

Blue

Forest Stewardship Council (FSC)

No

Grammage

90 g/m²

Content

1 pc(s)

PEFC

Yes

Paper size

A4

Product type description

BIND'O BLOCK

Perforation type

Microperforation

Promotional item type

Collegeblock BIND'O BLOCK

Rounded corners

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694741 Clairefontaine Notepad 82123C Blue A4 Squared No. of sheets: 80

Description

Conference Block with frame and edge in 4 colors: each color for a different topic. The binding is two colors and for long life with washable cellophane film laminated, high-gloss. With satin paper. Special smoothing of the paper for a particularly pleasant and light writing guide.

This text is machine translated.