• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clairefontaine Notepad 68252C Assorted colours A4 Squared, with marign left/right No. of sheets: 80

1/4
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clairefontaine writing pad 68252 C DIN A4 CHECKERED 80 SHEETS white

  • DIN A4
  • 90 g/m²
  • Wood-free, chlorine-free bleached
  • 4 hole
  • Double spiral binding
  • Cover color: sorted by color
  • 80 bl.
  • 'Totally Chlorine Free' black circle with white text, indicating chlorine-free products.
  • 'Eco Tip' on a white background with two green leaves at the top edge.<br><br>Note: This appears to be a direct translation with the positioning of the text and leaves described exactly as in the original German text.

Technical specifications

  • Promotional item type: College block
  • Paper format: DIN A4
  • Line spacing: checkered with edge inside/outside
  • Type Number Line Spacing: 28
  • 90 g/m²
  • Paper Type: wood-free, chlorine-free bleached
  • Design of the perforation: 4x punching
  • Perforation type: micro-perforation
  • Binding Type: double spiral binding
  • Rounded corners: Yes
  • Certificate/Approval: PEFC
  • PEFC: Yes
  • Cover color: sorted by color
  • Colour: white
  • No. of sheets: 80BL.
  • No. of sheets: 90 bl.
Product type

Notepad

Factory colour

White

No. of sheets

80

Binding type

Twin-spiral-bound

Line spacing

Squared, with marign left/right

Holes

4-hole

Paper type version

Wood-free

Chlorine-free

Cover colour

Assorted colours

Grammage

90 g/m²

Content

1 pc(s)

PEFC

Yes

Paper size

A4

Perforation type

Microperforation

Promotional item type

Collegeblock

Rounded corners

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694743 Clairefontaine Notepad 68252C Assorted colours A4 Squared, with marign left/right No. of sheets: 80

Description

Satin finish paper. Special smoothing of the paper for a pleasant, light writing guide. Binding: two-colored, flexible, strong, with washable cellophane film for durability.

This text is machine translated.