• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ursus Classic Notepad 608592020 Red A5 Squared No. of sheets: 160

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ursus College block A5 70g green 608592020 perforation checkered 160 bl

  • A5 size;
  • 70 g/m²
  • Chlorine-free bleached, 100% recycled paper
  • Perforation
  • Spiral Binding
  • Cover Color: red
  • 160 bl.
  • 'Nordic Ecolabel' logo: A white swan in a green circle, surrounded by diagonal lines. Bordered by the words 'Nordic Ecolabel'.
  • '100% RECYCLING premium white, produced climate-neutrally' – Blue Angel Logo, certifying environmentally-friendly paper.
  • 'Eco Tip' in green text with two green leaves above, symbol for environmentally friendly tips and sustainable advice.
  • 'Eco Tip' and '100% Recycled Paper' with green leaves as a symbol for environmentally friendly materials.
  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

  • Product Type: Green
  • Promotional item type: College Block Green
  • Paper format: DIN A5
  • Line spacing: checkered
  • 70 g/m²
  • Paper Type: chlorine-free bleached, 100% recycled paper
  • Design of the perforation: perforation
  • Perforation type: micro-perforation
  • Binding Type: Spiral Binding
  • Certificate/Approval: Blue Angel
  • Blue Angel: Yes
  • Forest Stewardship Council (FSC): No
  • PEFC: No
  • Cover Color: red
  • Color: premium white
  • Number of blades: 160 bl.
Product type

Notepad

Factory colour

Red

No. of sheets

160

Binding type

Spiral-bound

Line spacing

Squared

Holes

EU

Paper type version

Chlorine-free

100% recyclable

Blauer Engel certificate

Yes

Cover colour

Red

Forest Stewardship Council (FSC)

No

Grammage

70 g/m²

Content

1 pc(s)

PEFC

No

Paper size

A5

Product type description

Green

Perforation type

Microperforation

Promotional item type

Collegeblock Green

Certification

Blauer Engel

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694750 Ursus Classic Notepad 608592020 Red A5 Squared No. of sheets: 160

Description

Ursus ® Green Products for environmentalists! Climate-neutral production: use of environmentally friendly raw materials and CO2-neutral paper. Compared to conventional products by an average of 92.1% fall in production less CO2 emissions. Product design in Eco-Umwelt-look.

This text is machine translated.