• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clamping Mobile Wolfcraft 3415000 Span width (max.):65 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clamping Mobile

Our service for you

Technical specifications

  • Clamping width: 65 mm
  • Jaw width 68 mm
Product type

Perpendicular clamps

Span width (max.)

65 mm

Content

1 pc(s)

Width

68 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856553 Clamping Mobile Wolfcraft 3415000 Span width (max.):65 mm

Description

For versatile and quick clamping - the "third hand" for the craftsmen.

This text is machine translated.

Features

  • As a clamping device for 90° corner connections, saw guide for 45°-mitre cuts and vice for the Workbench
  • As a mounting aid for aligning and terminals of components when nails, welding and screws.

More interesting products

(*All information is plus legal VAT)