• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clatronic KA 3808 Coffee maker Stainless steel Cup volume=12 Plate warmer, Glass jug

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

KA 3808 black-inox coffee machine

  • For 12–14 cups of coffee (approximately 1.5 liters)
  • High quality stainless steel front
  • Drip protection

Technical specifications

  • 220–240 V, 50/60 Hz
  • Cable length 1 m
Cup volume

12

Product type

Coffee maker

Coffee maker features

Plate warmer

Glass jug

800 W

Factory colour

Stainless steel

Thermal jug

No

Width

180 mm

Height

320 mm

Length

210 mm

Keep warm function

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384747 Clatronic KA 3808 Coffee maker Stainless steel Cup volume=12 Plate warmer, Glass jug

Description

This stylish coffee maker with high quality stainless steel housing offers capacity for 12–14 cups, Ideal for family and guests. Thanks to the practical drip-lock everything remains clean, while the hotplate keeps your coffee perfectly at the temperature. With 800W power, the machine makes your filter coffee fast and aromatic. The removable filter insert, the blue control lamp and the easy to read water level indicator make operation simple and convenient. The elegant stainless steel housing is not only an eye-catcher, but also very durable and easy to clean. Thanks to the drip fastener, the work surface remains clean.

This text is machine translated.

Features

  • Filter cartridge (removable)
  • On/off switch with indicator light (blue illuminated)
  • Warming plate with automatic shut-off
  • Water level indicator

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)