• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clatronic MS 3089 M 263917 Milk frother Light blue

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clatronic MS 3089 milk frother blue

  • Milk froth in seconds
  • Soft-touch housing
  • Stainless steel foam sleeper
  • This text is machine translated.

Technical specifications

  • Battery operation: 2 x 1.5 V AA/UM3 (not supplied)
Product type

Milk frother

Factory colour

Light blue

Weight

70 g

Width

47 mm

Height

225 mm

Length

32 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2195647 Clatronic MS 3089 M 263917 Milk frother Light blue

Warranty Terms

Warranty Terms 2195647 Clatronic MS 3089 M 263917 Milk frother Light blue

Description

Features

  • Easy Cleaning
  • Battery operated: 2 x 1.5 V AA batteries (not included).

Scope of delivery

  • Milk Frothers
  • User manual.

Hints

Batteries not included.

What kind of Milk Frothers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.