• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clatronic WK 3840 weiß Kettle White Capacity: 1.8 l

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WK 3840 white 1.8L 2200W Cordless kettle 360°

  • Wireless one-handed operation
  • This text is machine translated.

Technical specifications

  • 220–240 V, 50 Hz, 1850–2200 W.
Capacity

1.8 l

Product type

Kettle

2200 W

Factory colour

White

Weight

850 g

Width

220 mm

Height

260 mm

Length

150 mm

Documents & Downloads

Datasheet

Datasheet 3771402 Clatronic WK 3840 weiß Kettle White Capacity: 1.8 l

User & Safety Instructions

User & Safety Instructions 3771402 Clatronic WK 3840 weiß Kettle White Capacity: 1.8 l

Description

Features

  • Capacity up to 1.8 liters
  • Simple handling with wireless technology – easy pouring and pouring
  • Safety hinged lid with one-hand operation
  • 360° rotatable plug connection
  • Limescale filter (removable)
  • On/off switch (illuminated)
  • Concealed stainless steel heating element
  • Automatic and manual switch-off
  • 2 external water level displays
  • Base station with cable winding
  • Overheating protection
  • 220 - 240 V, 50 Hz, 1850 - 2200 W.

Scope of delivery

  • User manual
  • Kettle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)