• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clean 4 Health Armhebelspender 9590.0058 Sanitizer dispenser 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clean4Health arm lever dispenser for 1.000ml container disinfectant

  • Professional design for wall and column mounting
  • Arm lever dispenser "Made in Germany"
  • High-quality dosing pump for liquid disinfectants including drip protection
  • Theft protection
  • Easy to replace 1 L empty container included
  • Closed system – evaporation protection
  • Optionally suitable for 500ml and 1000 ml Euro bottles, e.g. Clean4Health hand disinfection HD500

Technical specifications

Content

1 pc(s)

Product type

Sanitizer dispenser

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377281 Clean 4 Health Armhebelspender 9590.0058 Sanitizer dispenser 1 pc(s)

Description

For wall and column mounting, can be used individually. High-quality product - Made in Germany.

This text is machine translated.

Scope of delivery

  • Arm lever dispenser including empty bottle

What kind of Antibacterial Handwash are you looking for?