• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clean 4 Health HD500 959.1000.HD Sanitizer 1 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clean 4 Health Disinfectant 1000 ml

  • Skin compatibility dermatologically confirmed and certified according to EN ISO 13485:2016
  • Disinfectants without dyes & with refettenant effect
  • Short response times with a wide range of action against bacteria and viruses: Bactericide, levurozide, tuberculosis and limited virucide PLUS
  • Suitable for use in high-traffic public areas or for the Private use
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Content

1 l

Product type

Sanitizer

Documents & Downloads

Security datasheet

Security datasheet 2377283 Clean 4 Health HD500 959.1000.HD Sanitizer 1 l

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 233: Keep container tightly closed
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 403+235: Store in a cool and well-ventilated place
  • P 501: Dispose of contents/container at …

#####Hinweise

  • Caution! Biocide. Always read label and product information before use.

Description

Disinfectant "Clean 4 Health" 1000 ml protects against bacteria and viruses and is also suitable for sensitive skin.

This text is machine translated.

What kind of Antibacterial Handwash are you looking for?