• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clean 4 Health ECO.SF Sensorspender 9590.ECO.SF Sanitizer dispenser 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clean4Health hygiene station including sensor dispenser for non-contact disinfection

  • Fast & flexible use
  • Free standing model can be used optionally with or without rollers
  • Stable and tilt-proof design
  • Hygienic surface - easy to clean
  • Hygiene dispenser with motion sensor for contact-free disinfection
  • Basic solution – economical & functional

Technical specifications

Content

1 pc(s)

Product type

Sanitizer dispenser

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377285 Clean 4 Health ECO.SF Sensorspender 9590.ECO.SF Sanitizer dispenser 1 pc(s)

Description

The entry-level model for non-contact hand disinfection – the hygiene station with hygiene dispenser including motion sensor to support infection prevention. Hygiene column and base plate made of quality steel sheet with environment-friendly, solvent-free powder coating in white aluminum RAL 9006, flat base plate for free standing. Including adapter plate for fixing the dispenser. Hygiene dispenser made of ABS plastic for automatic hand disinfection by motion sensor. 1000 ml self-filling tank (initial filling not included). Not included: DC adapter 6V connection or batteries (4x batteries 1.5 V, AA LR6). One set of batteries holds up to 10,000 pumping operations (1,000 ml disinfectant = about 1,000 pumping operations).

This text is machine translated.

Scope of delivery

  • Hygiene station including sensor dispenser

What kind of Antibacterial Handwash are you looking for?