• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clean 4 Health BASIC.1Station 9590.BASIC.1F Sanitizer dispenser 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clean4Health BASIC hygiene station incl. 1.000ml disinfectant & dosing pump

  • Can be used immediately and flexibly incl. dosing pump and 1000ml disinfectant in euro bottle (thread 24/410)
  • Basic solution – economical & functional
  • Free standing model, stable and tilt-proof design (incl. disinfection and pump)
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Content

1 pc(s)

Product type

Sanitizer dispenser

Documents & Downloads

Security datasheet

Security datasheet 2377279 Clean 4 Health BASIC.1Station 9590.BASIC.1F Sanitizer dispenser 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 233: Keep container tightly closed
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 403+235: Store in a cool and well-ventilated place
  • P 501: Dispose of contents/container at …

#####Hinweise

  • Caution! Biocide. Always read label and product information before use.

Description

The ready-to-use hygiene station for hand disinfection including dosing pump and 1000ml bottle of hand disinfectant. With stand for free placement in the room. Hand sanitizer:
Disinfectants without dyes & refutteners with wide range of action against bacteria and viruses: Bactericide, levurozide, tuberculosis and limited virucide PLUS dermatologically confirmed and certified in accordance with EN ISO 13485:2016. Note: Use biocidal products with care. Always read the label and product information before use.

This text is machine translated.

Scope of delivery

  • Hygiene station
  • 1000 ml hand disinfectant

What kind of Antibacterial Handwash are you looking for?