• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CL1414 Nut Green 1 pc(s)

Product type
Nut
Compatible with
Cliff mounted jack socket 6.35 mm
Factory colour
Green
Material (details)
Polyamide 6.6
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

94 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.28 / piece)
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nut

  • N/A
  • Compatible with connectors: Cliff mounted jack socket 6.35 mm

Our service for you

Technical specifications

Product type

Nut

Factory colour

Green

Compatible with

Cliff mounted jack socket 6.35 mm

Material (details)

Polyamide 6.6

Content

1 pc(s)

Type

For jack installation couplings 6.35 mm

Manufacturer part #

CL1414

Height

4.8 mm

(Ø)

15 mm

RoHS-compliant

Yes

Type

CL1414

Documents & Downloads

Datasheet

Datasheet 457598 Cliff CL1414 Nut Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 457598 Cliff CL1414 Nut Green 1 pc(s)

Description

Suitable for jack installation couplings 6.35 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)