• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CP303075X 3.5 mm audio jack Mono 1 pc(s)

Image similar
Product type
3.5 mm audio jack
Manufacturer part #
CP303075X
Type
CP303075X
Audio channels
Mono
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack installation socket

  • 3.5 mm audio jack

Our service for you

Technical specifications

  • Drill hole: Smooth
Product type

3.5 mm audio jack

Manufacturer part #

CP303075X

Type

CP303075X

Audio channels

Mono

Content

1 pc(s)

Width

26 mm

Height

31 mm

Length

13.7 mm

Documents & Downloads

Datasheet

Datasheet 2109245 Cliff CP303075X 3.5 mm audio jack Mono 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)