• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CP30688 HDMI adapter Socket, built-in Black 1 pc(s)

Product type
HDMI adapter
Connector type
Socket, built-in
Factory colour
Black
Manufacturer part #
CP30688
Type
CP30688
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FM SLIM 8K HDMI F-F GOLD CSK

  • HDMI adapter
  • Socket, built-in

Technical specifications

Product type

HDMI adapter

Connector type

Socket, built-in

Factory colour

Black

Manufacturer part #

CP30688

Type

CP30688

Content

1 pc(s)

Nominal voltage

40 V AC

Nominal current

0.5 A

Width

19 mm

Length

35.50 mm

Temperature range

-25 °C Up to +85 °C

Documents & Downloads

Datasheet

Datasheet 2814402 Cliff CP30688 HDMI adapter Socket, built-in Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2814402 Cliff CP30688 HDMI adapter Socket, built-in Black 1 pc(s)

Description

SLIM 8K HDMI SOCKET - SOCKET FRONT LEAD-THROUGH PLUG FOR MOUNTING

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)