• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CP30753 HDMI adapter Socket, built-in Black 1 pc(s)

Product type
HDMI adapter
Connector type
Socket, built-in
Factory colour
Black
Manufacturer part #
CP30753
Type
CP30753
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

AIRPLANE DUALSLIM HDMI CSK

  • HDMI adapter
  • Socket, built-in

Technical specifications

Product type

HDMI adapter

Connector type

Socket, built-in

Factory colour

Black

Manufacturer part #

CP30753

Type

CP30753

Content

1 pc(s)

Width

17 mm

Length

35 mm

Documents & Downloads

Datasheet

Datasheet 2814426 Cliff CP30753 HDMI adapter Socket, built-in Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2814426 Cliff CP30753 HDMI adapter Socket, built-in Black 1 pc(s)

Description

DUALSLIM HDMI BUSH - RIGHT ANGLE DUCT PLUG

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)