• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CP30753M3 HDMI adapter Socket, built-in Nickel, Black 1 pc(s)

Product type
HDMI adapter
Connector type
Socket, built-in
Factory colour
Nickel
Black
Manufacturer part #
CP30753M3
Type
CP30753M3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AIRCRAFT METAL DUALSLIM HDMI M3

  • HDMI adapter
  • Socket, built-in

Technical specifications

Product type

HDMI adapter

Connector type

Socket, built-in

Factory colour

Nickel

Black

Manufacturer part #

CP30753M3

Type

CP30753M3

Content

1 pc(s)

Width

17 mm

Length

35.30 mm

Documents & Downloads

Datasheet

Datasheet 2814427 Cliff CP30753M3 HDMI adapter Socket, built-in Nickel, Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2814427 Cliff CP30753M3 HDMI adapter Socket, built-in Nickel, Black 1 pc(s)

Description

DUALSLIM HDMI BUSH RIGHT ANGLE METAL EXECUTION

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)