• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CP3400 CP3400 Push button Black (Ø x H) 8 mm x 8 mm 1 pc(s)

Image similar
Product type
Push button
Axle mount
4 mm
6 mm
Height
8 mm
(Ø)
8 mm
Dim
(Ø x H) 8 mm x 8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.73 / piece)
€ 5.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff CP3400 CP3400 Push button Black (Ø x H) 8 mm x 8 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Push button

Axle mount

4 mm

6 mm

Height

8 mm

(Ø)

8 mm

Dim

(Ø x H) 8 mm x 8 mm

Factory colour

Black

Material

Plastic

Content

1 pc(s)

Type

CP3400

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 705588 Cliff CP3400 CP3400 Push button Black (Ø x H) 8 mm x 8 mm 1 pc(s)

Datasheet 705588 Cliff CP3400 CP3400 Push button Black (Ø x H) 8 mm x 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 705588 Cliff CP3400 CP3400 Push button Black (Ø x H) 8 mm x 8 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)