• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FC681473 Low power connector Socket, vertical vertical 5.8 mm 2.1 mm 1 pc(s)

Image similar
Product type
Low power connector
Connector type
Socket, vertical vertical
Nominal current - rounded value
1 A
Inside diameter
5.8 mm
Pin Ø
2.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

117 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network equipment - Installation clutch

  • 5.8 mm
  • 2.1 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

1 A

Connector type

Socket, vertical vertical

Nominal current - rounded value

1 A

Inside diameter

5.8 mm

Pin Ø

2.1 mm

Connection

Soldering

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

FC681473

Type

FC681473

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1214540 Cliff FC681473 Low power connector Socket, vertical vertical 5.8 mm 2.1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1214540 Cliff FC681473 Low power connector Socket, vertical vertical 5.8 mm 2.1 mm 1 pc(s)

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)