• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FC681477 Low power connector Socket, horizontal mount 5.85 mm 2.5 mm 1 pc(s)

Product type
Low power connector
Connector type
Socket, horizontal mount
Nominal current - rounded value
2 A
Inside diameter
5.85 mm
Pin Ø
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.54 / piece)
€ 2.59
-79 %
€ 0.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply installation socket, PCB mounting

  • 5.85 mm
  • 2.5 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

2 A

Connector type

Socket, horizontal mount

Nominal current - rounded value

2 A

Inside diameter

5.85 mm

Pin Ø

2.5 mm

Connection

Solder tag

Nominal voltage

16 V DC

Content

1 pc(s)

Manufacturer part #

FC681477

Type

FC681477

Factory colour

Black

RoHS-compliant

Yes

Nominal voltage (details)

12 V

Connection

PCB

Documents & Downloads

Datasheet

Datasheet 1317835 Cliff FC681477 Low power connector Socket, horizontal mount 5.85 mm 2.5 mm 1 pc(s)

What kind of ELV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.