• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FCR1120 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Socket, horizontal mount
Connection
Print
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 5.99
-70 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cliff FCR1120 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)

  • 6.35 mm audio jack
  • Socket, horizontal mount

Our service for you

Technical specifications

Type

Outer thread

Product type

6.35 mm audio jack

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Print

Number of pins

2

Type

FCR 1120

Contact material

Nickel plated

Material (details)

Nut: PVC

Manufacturer part #

FCR1120

Type

FCR1120

Audio channels

Mono

Recess diameter (details)

9.90 mm

Content

1 pc(s)

Nominal voltage

2000 V DC

Nominal current

5 A

Switch contact

OO

Temperature range

-10 to 70 °C

Documents & Downloads

Datasheet

Datasheet 705805 Cliff FCR1120 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 705805 Cliff FCR1120 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)

Description

Switch contact types:
O = opener
N = not switchable

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)