• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FM1270 Audio jack Sleeve socket, straight pins Number of pins: 4 Black 1 pc(s)

Product type
Audio jack
Connector type
Sleeve socket, straight pins
Connection
Type C CEE 7/16 plug 4.8 mm
Number of pins
4
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 4.09
-51 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff FM1270 Audio jack Sleeve socket, straight pins Number of pins: 4 Black 1 pc(s)

  • Audio jack
  • Sleeve socket, straight pins

Our service for you

Technical specifications

Type

Flange socket (small flange)

Product type

Audio jack

Connector type

Sleeve socket, straight pins

Factory colour

Black

Connection

Type C CEE 7/16 plug 4.8 mm

Number of pins

4

Contact material

Nickel plated

Manufacturer part #

FM1270

Type

FM1270

Content

1 pc(s)

Pins

4

Connection

4.8 mm spade connector

Documents & Downloads

Datasheet

Datasheet 734483 Cliff FM1270 Audio jack Sleeve socket, straight pins Number of pins: 4 Black 1 pc(s)

Datasheet 734483 Cliff FM1270 Audio jack Sleeve socket, straight pins Number of pins: 4 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734483 Cliff FM1270 Audio jack Sleeve socket, straight pins Number of pins: 4 Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)