• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FO connector FCR684208T Toslink transmitter

Image similar
Product type
FO connector
Mounting type
Print
Enclosure material
PBT
Connection
OTJ-8
Functions (FO)
Toslink transmitter
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

78 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff FO connector FCR684208T Toslink transmitter

Our service for you

Technical specifications

Product type

FO connector

Mounting type

Print

Manufacturer

Cliff

Enclosure material

PBT

Connection

OTJ-8

Functions (FO)

Toslink transmitter

Supply voltage (num.)

7 V

Operating temperature (min.)

-20 °C

Operating temperature (max.)

+70 °C

RoHS-compliant

Yes

Manufacturer part #

FCR684208T

Content

1 pc(s)

Type

FC684208T

Documents & Downloads

Datasheet

Datasheet 606379 Cliff FO connector FCR684208T Toslink transmitter

User & Safety Instructions

User & Safety Instructions 606379 Cliff FO connector FCR684208T Toslink transmitter

More interesting products

(*All information is plus legal VAT)