• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec FO connector Single Mode Connector

Image similar
Product type
FO connector
Mounting type
Panel-fit
Enclosure material
Polyester
Connection
LC
Functions (FO)
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

FO connector

Mounting type

Panel-fit

Manufacturer

Conec

Enclosure material

Polyester

Connection

LC

Functions (FO)

Connector

Protection class

IP67

Factory colour

Black

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Manufacturer part #

17-300010

Content

1 pc(s)

Connector type

Socket

Bayonet

Documents & Downloads

Datasheet

Datasheet 1048359 Conec FO connector Single Mode Connector

User & Safety Instructions

User & Safety Instructions 1048359 Conec FO connector Single Mode Connector

Description

Scope of delivery

  • Without protective cover
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)