• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec FO connector Multi Mode Dust cap, Strain relief

Image similar
Product type
FO connector
Mounting type
Free suspension
Enclosure material
Polyester
Connection
LC
Functions (FO)
Dust cap
Strain relief
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

27 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

FO connector

Mounting type

Free suspension

Manufacturer

Conec

Enclosure material

Polyester

Connection

LC

Functions (FO)

Dust cap

Strain relief

Protection class

IP67

Factory colour

Black

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Manufacturer part #

17-300040

Content

1 pc(s)

Connector type

Plug

Bayonet

Documents & Downloads

Datasheet

Datasheet 1048352 Conec FO connector Multi Mode Dust cap, Strain relief

User & Safety Instructions

User & Safety Instructions 1048352 Conec FO connector Multi Mode Dust cap, Strain relief

Description

Scope of delivery

  • Without protective cover
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)