• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FO connector PSM-SET-B-FOC/4-HCS/PN Connector

Image similar
Product type
FO connector
Mounting type
Free suspension
Connection
B-FOC (ST®)
Functions (FO)
Connector
Manufacturer
Phoenix Contact
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

FO connector

Mounting type

Free suspension

Manufacturer

Phoenix Contact

Type

Plug

Connection

B-FOC (ST®)

Functions (FO)

Connector

Interfaces

PROFINET

Factory colour

Black

Compatible with

PCF

Manufacturer part #

2313782

Content

1 pc(s)

Connector type

Plug, straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774868 Phoenix Contact FO connector PSM-SET-B-FOC/4-HCS/PN Connector

User & Safety Instructions

User & Safety Instructions 774868 Phoenix Contact FO connector PSM-SET-B-FOC/4-HCS/PN Connector

Description

B-FOC (ST) connector set for standard PROFINET HCS fiber cables with 2.2 mm diameter of the individual elements. Consisting of 4 quick mounting connectors with bend protection for self-assembly.

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)