

Fiber media converter
DIN rail
Phoenix Contact
PA 6.6-FR
COMBICON
RJ45
SC-Duplex
FO converter
24 V DC
100 mA
Ethernet
IP20
Green
-40 °C
+65 °C
Fibre opics
2902853
1 pc(s)
Screw-lock latch
Socket, straight
22.6
99 mm
114.2 mm
Other
DC
TRUE
18-30 V
yes
Datasheet 717441 Phoenix Contact Fiber media converter FL MC EF 1300 MM SC FO converter
User & Safety Instructions 717441 Phoenix Contact Fiber media converter FL MC EF 1300 MM SC FO converter