Image similar
Fiber media converter
DIN rail
Phoenix Contact
PA 6.6-FR
COMBICON
D-SUB-9
B-FOC (ST®)
FO converter
24 V DC
120 mA
1
PROFIBUS
IP20
Green
-20 °C
+60 °C
PCF
Fibre opics
2708274
1 pc(s)
Screw-lock latch
Socket, straight
35.2
103.63 mm
105 mm
Other
DC
TRUE
18-30 V
yes
Datasheet 788212 Phoenix Contact Fiber media converter PSI-MOS-PROFIB/FO 850 E FO converter
User & Safety Instructions 788212 Phoenix Contact Fiber media converter PSI-MOS-PROFIB/FO 850 E FO converter
€ 1,334.99*
The necessary accessories are required to use the article as described.