• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Fiber media converter PSI-MOS-DNET/FO 850 E FO converter

Image similar
Product type
Fiber media converter
Mounting type
DIN rail
Enclosure material
PA 6.6-FR
Connection
COMBICON
B-FOC (ST®)
Functions (FO)
FO converter
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fiber media converter

Mounting type

DIN rail

Manufacturer

Phoenix Contact

Enclosure material

PA 6.6-FR

Connection

COMBICON

B-FOC (ST®)

Functions (FO)

FO converter

Supply voltage (num.)

24 V DC

Supply current

130 mA

Channels

1

Interfaces

DeviceNet

CAN

CANopen

Protection class

IP20

Factory colour

Green

Operating temperature (min.)

-20 °C

Operating temperature (max.)

+60 °C

Compatible with

PCF

Fibre opics

Manufacturer part #

2313999

Content

1 pc(s)

Connector type

Screw-lock latch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 775478 Phoenix Contact Fiber media converter PSI-MOS-DNET/FO 850 E FO converter

User & Safety Instructions

User & Safety Instructions 775478 Phoenix Contact Fiber media converter PSI-MOS-DNET/FO 850 E FO converter

Description

Fiber optic converter with integrated optical diagnostics, for DeviceNet¿, CAN, CANopen up to 1000 kbps, termination device, interfaces: 1 x CAN, 1 x Alarm, 1 x FO (B-FOC), 850 nm, for HCS/fiberglass (multi-mode)

More interesting products

(*All information is plus legal VAT)