• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Fiber media converter FL MC EF WDM-A SC FO converter

Product type
Fiber media converter
Mounting type
DIN rail
Enclosure material
PA 6.6-FR
Connection
COMBICON
RJ45
SC-Simplex
Functions (FO)
FO converter
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fiber media converter

Mounting type

DIN rail

Manufacturer

Phoenix Contact

Enclosure material

PA 6.6-FR

Connection

COMBICON

RJ45

SC-Simplex

Functions (FO)

FO converter

Supply voltage (num.)

24 V DC

Supply current

110 mA

Interfaces

Ethernet

Protection class

IP20

Factory colour

Green

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+65 °C

Compatible with

Fibre opics

Manufacturer part #

2902658

Content

1 pc(s)

Connector type

Screw-lock latch

Socket, straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 717274 Phoenix Contact Fiber media converter FL MC EF WDM-A SC FO converter

User & Safety Instructions

User & Safety Instructions 717274 Phoenix Contact Fiber media converter FL MC EF WDM-A SC FO converter

Description

FO converter (replacement device A), for full duplex transmission from 10/100Base-T(X) to individual simplex fiberglass with WDM (wavelength division multiplex) technology, SC simplex fiber optic connection (1310/1550 nm). Device set (type A and type B) required for operation.

More interesting products

(*All information is plus legal VAT)