• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik FO connector NO2-4FDW-1-A Connector

Image similar
Product type
FO connector
Mounting type
Panel-fit
Enclosure material
Zinc (die-cast)
Connection
LC
Functions (FO)
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

FO connector

Mounting type

Panel-fit

Manufacturer

Neutrik

Enclosure material

Zinc (die-cast)

Connection

LC

Functions (FO)

Connector

Protection class

IP65

Factory colour

Black

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+75 °C

Compatible with

OpticalCON

LC connector

Manufacturer part #

NO2-4FDW-1-A

Content

1 pc(s)

Connector type

Socket, built-in

Push-pull latch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715849 Neutrik FO connector NO2-4FDW-1-A Connector

User & Safety Instructions

User & Safety Instructions 715849 Neutrik FO connector NO2-4FDW-1-A Connector

Information

Information 715849 Neutrik FO connector NO2-4FDW-1-A Connector

Description

Panel jack with black chrome coating, 4 solder contacts, 1 LC Duplex implementation connection and 1 earthing contact on the housing (for SMPTE cable shield), waterproof according to IP65, Panel mount from the front.
The chassis mounted plug in D-shape of the housing is used as implementation, with which a simple installation is ensured by simply a conventional LC duplex plug on the rear side is inserted. The built-in plug has a automatically driven protective flap with silicone seal, the glass-fiber protects against dirt and dust in not when connected and the proven push-pull locking mechanism for a secure connection. Colored seals for the identification of the faserart are included.

This text is machine translated.

Hints

Does not correspond to the SMPTE 344M standard. This system is ideal for indoor applications (Studio) of camera connections, taking into account the criteria according to IEC 60664-1, such as the degree of contamination 1, Overvoltage category 1 and rated voltage. For detailed information, request the White Paper "opticalCON @ SMPTE indoor applications".

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)