• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact USB cable VS-04-2X2X26C7/7-SDA/OE/5,0 Patch cable

Product type
USB cable
Mounting type
Free suspension
Enclosure material
PUR
Connection
USB A
Open cable end
Functions (FO)
Patch cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB cable

Mounting type

Free suspension

Manufacturer

Phoenix Contact

Type

FireWire

Enclosure material

PUR

Connection

USB A

Open cable end

Functions (FO)

Patch cable

Channels

4

Protection class

IP20

Factory colour

Water blue

Operating temperature (min.)

-20 °C

Operating temperature (max.)

+60 °C

Width

16 mm

Height

10.5 mm

Length

5 m

Manufacturer part #

1655797

Content

1 pc(s)

Connector type

Plug, straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773677 Phoenix Contact USB cable VS-04-2X2X26C7/7-SDA/OE/5,0 Patch cable

User & Safety Instructions

User & Safety Instructions 773677 Phoenix Contact USB cable VS-04-2X2X26C7/7-SDA/OE/5,0 Patch cable

Description

Assembled USB cable, shielded, color: RAL 5021 (water blue), PUR outer sheath, USB type A/standard on open cable end, length: 5 m

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)