Image similar
Fiber media converter
DIN rail
Phoenix Contact
PA 6.6-FR
COMBICON
Push-fit screw connector
F-SMA
FO converter
24 V DC
100 mA
1
RS485
IP20
Green
-20 °C
+60 °C
PCF
Polymer
2708313
1 pc(s)
Screw-lock latch
35.2
103.63 mm
103.74 mm
Other
DC
TRUE
18-30 V
yes
Datasheet 586541 Phoenix Contact Fiber media converter PSI-MOS-RS485W2/FO 660 E FO converter
User & Safety Instructions 586541 Phoenix Contact Fiber media converter PSI-MOS-RS485W2/FO 660 E FO converter
€ 710.99*
The necessary accessories are required to use the article as described.