• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact FO connector PSM-SET-SCRJ-DUP/2-HCS Connector

Image similar
Product type
FO connector
Mounting type
Free suspension
Connection
SC-RJ
Functions (FO)
Connector
Manufacturer
Phoenix Contact
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 275.00
-25 %
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

FO connector

Mounting type

Free suspension

Manufacturer

Phoenix Contact

Type

Plug

Connection

SC-RJ

Functions (FO)

Connector

Channels

2

Interfaces

SC-RJ plug

Protection class

IP20

Factory colour

Black

Compatible with

PCF

Manufacturer part #

2313070

Content

1 pc(s)

Connector type

Plug, straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772409 Phoenix Contact FO connector PSM-SET-SCRJ-DUP/2-HCS Connector

User & Safety Instructions

User & Safety Instructions 772409 Phoenix Contact FO connector PSM-SET-SCRJ-DUP/2-HCS Connector

Description

SCRJ connector set for HCS fiber, for self assembly, consisting of 2 duplex quick mounting connectors with bending protection

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)