• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff TP/6 Pole terminal Yellow 30 A 1 pc(s)

1/2
Product type
Pole terminal
Connection
Screws
Insulation type
Insulated
Content
1 pc(s)
Nominal current - rounded value
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff TP/6 Pole terminal Yellow 30 A 1 pc(s)

  • Yellow
  • 30 A

Our service for you

Technical specifications

Product type

Pole terminal

Connection

Screws

Factory colour

Yellow

Insulation type

Insulated

Content

1 pc(s)

Nominal current

30 A

Nominal current - rounded value

30 A

Dim

(Ø) 4 mm

Manufacturer part #

CL159775

Type

TP/6

Material (details)

Nickel

(Ø)

4 mm

RoHS-compliant

Yes

Pin diameter

4 mm

Temperature range

20 - +80 °C °C

Connector type

Socket, built-in

Type

CL 159775

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 706060 Cliff TP/6 Pole terminal Yellow 30 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 706060 Cliff TP/6 Pole terminal Yellow 30 A 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.27€ 1.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)