• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clip Speech microphone JTS IN-264TB/5 Transfer type (details):Radio Switch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JTS IN 264 TB/5 microphone transmitter + microphone

  • The Remoset-Technologie enables a straightforward setting the transmission frequency also over a longer distance via in-264 R/5 Receiver
  • This text is machine translated.

Technical specifications

  • Carrier frequency range: 506-542 MHz
  • Audio frequency range: 40-18000 Hz
  • Frequency stability: +/0.005%
  • Transmitted power 10 mW
  • Connections: 4-pole mini XLR
  • Power supply: 2 x AA batteries (AA), alkaline batteries
  • Operating duration:> 25 h
  • Dimensions: 68 x 172 x 21 mm
  • Weight: 77 g.
Product type

Speech microphone

Type

Clip

Transfer type

Radio

Characteristics

Cardioid/unidirectional

Features

Switch

Weight

77 g

Width

68 mm

Height

172 mm

Dim

(W x H) 68 mm x 172 mm

Description

Features

  • Increase the transmission quality and maximize the range type safety and allow flexibility!
  • These characteristics have been realized in-264-System by innovative circuit design and a Switchable transmitter power.
  • A high-quality wireless audio transmission of up to 300 m in free field is possible without any problem!
  • Fast Shipment: REMOSET is simple frequency setup corresponding hand or pocket transmitter via the receiver.
  • Via radio signal allows the desired transmission channel on the transmitter remote setting, without visual contact is required and the fraction of a second, even during live performance!
  • An active carrier analysis methods supports the user by only permits, on which no other transmitter transmission channels is active.
  • UHF PLL pocket transmitter with lavalier microphone professional features and innovative circuit design make this pocket transmitter to a reliable partner for wireless audio transmission technology.
  • The Remoset-Technologie enables a straightforward setting the transmission frequency also over a longer distance via IN 264 R/5-receiver.
  • Features that impress: sensitivity setting (12 dB to 18 dB) and switchable attenuation (0 dB/-6 dB/-20dB), lock function, 5-step battery status and low battery display, illuminated LC display. Easy-to-understand moderations and other language events can easily with the help of the supplied lavalier microphone CM-501 can be realized.
  • All instruments microphones of the CX-Series and the headband/Lavalier microphones of the CX/CM-series can be operated in 264 TB/5.
  • This system is registered and licensed in the EU!

Scope of delivery

  • Belt clip
  • Microphone CM-501

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.