Double Gooseneck microphones in electret microphones are everywhere design of this double first choice when it comes to reliability, flexible positioning, increased sensitivity and easy installation is required. The rigid Goosenecks can be adjusted independently of each other in the vertical around 160°. The audio signal is balanced on a common 3-pin XLR connector. Professional features such as switchable 10-dB attenuator and low cut are integrated. Fed by the high-quality back electret super cardioid capsules via +48 V phantom power. Total length: GM -5212 -5215 YOU: 492 mm you: 415 mmGM
This text is machine translated.
Description
Features
Double Gooseneck microphones in electret microphones are everywhere design of this double first choice when it comes to reliability, flexible positioning, increased sensitivity and easy installation is required. The rigid Goosenecks can be adjusted independently of each other in the vertical around 160°. The audio signal is balanced on a common 3-pin XLR connector. Professional features such as switchable 10-dB attenuator and low cut are integrated. Fed by the high-quality back electret super cardioid capsules via +48 V phantom power. Total length: GM -5212 -5215 YOU: 492 mm you: 415 mmGM
This text is machine translated.
What kind of Microphones (Voice & Vocals) are you looking for?