• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gooseneck Speech microphone JTS GM-5212DU Transfer type (details):Direct

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • System: Back Electret/supercardioid
  • Frequency range:80-1 8000 Hz
  • Impedance: 220 Ohms
  • Sensitivity: 16 mV/Pa/1kHz
  • Maximum Acoustic pressure: 125 dB
  • Power supply: 48V DC current phantom
  • Connection, microphone: XLR, bal.
  • Connection, cable: -
  • Length: 415 mm
  • Weight: 315 g
Product type

Speech microphone

Type

Gooseneck

Transfer type

Direct

Dim
Interfaces

XLR

Description

Features

  • Double Gooseneck microphones in electret microphones are everywhere design of this double first choice when it comes to reliability, flexible positioning, increased sensitivity and easy installation is required. The rigid Goosenecks can be adjusted independently of each other in the vertical around 160°. The audio signal is balanced on a common 3-pin XLR connector. Professional features such as switchable 10-dB attenuator and low cut are integrated. Fed by the high-quality back electret super cardioid capsules via +48 V phantom power. Total length: GM -5212 -5215 YOU: 492 mm you: 415 mmGM
  • This text is machine translated.