• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D CAC-1010 DisplayPort Adapter [1x DisplayPort plug, USB 2.0 connector A - 1x DVI socket 29-pin] Black 0.60 m

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

club3D CAC-1010 DisplayPort Adapter [1x DisplayPort plug, USB 2.0 connector A - 1x DVI socket 29-pin] Black 0.60 m

  • Supports DisplayPort™ 1.2a input and Dual Link DVI-I or Single-Link DVI output
  • Supported resolution 2560 x 1600@50Hz on the 76.2 cm (30 inch) Apple™ Cinema Display
  • Supports Dual-Link DVI-I, highest video resolution for WQXGA 2560 x 1600 @ 60Hz
  • Supports dual-link DVI-I, highest video resolution 3840*2160 @ 30Hz
  • Supports single-link DVI, highest video resolution 1920 x 1080
  • Supports Deep Color 12bit
  • Power supply via the DisplayPort™ source and the USB type A port.

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

No. of A connectors

1 x

Type A

DisplayPort plug

USB 2.0 connector A

No. of B connections

1 x

Type B

DVI socket 29-pin

Cable length

0.60 m

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Shielding

Partial shielding

Connector version

straight

30

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Copper

Cable design

Round

Cable version

DVI-I Dual Link

Connections

USB-C® plug

UKCA

yes

Description

CAC-1010 - the DisplayPort™ + USB type A (for power) to Dual Link DVI signal format converter seamlessly connects your DisplayPort™ equipped source with conventional DVI displays, such as CRT, LCD monitors and projectors.

Especially with the 76.2 cm (30-inch) Apple™ Cinema Display you can experience the ultimate widescreen experience with a resolution of 2560 x 1600 pixels @ 50Hz.
2560 x 1440 @ 60Hz are possible on any other display designed for this purpose.

This text is machine translated.

System requirements

  • All

More interesting products

(*All information is plus legal VAT)