• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D DisplayPort Cable DisplayPort plug, DisplayPort plug 1.00 m Black CAC-2067 Flame-retardant, 8K UHD DisplayPort ca

1/2
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Club 3D DisplayPort 1.4 HBR3 8K60Hz cable plug/plug 1 meter

  • • Complete DisplayPort™ Version 1.4 compliant, HBR3, 32.4Gbps
  • • Display Stream Compression (DSC) support 1.2
  • • Support for Forward Error Correction
  • • supports up to 32 inline audio channels
  • • backward compatible with older DisplayPort standards
  • • supports resolutions up to 8K for 60Hz and 4K for 144Hz
  • • without DSC1.2 maximum resolution supported: - 5K at 60Hz
  • • VESA certified
  • 'DisplayPort 1.4 HBR3 Cable.' Two connector types, length 1 metre. Supports VESA, 8K at 60Hz. Suitable for audio and video connections.
  • Cross-section of the CAC-2067 cable. Shows PVC jacket, braided alloy wire mesh, multiple copper-sheathed conductors, drains, and filling. Colours used for identification.
  • A motorcyclist leaps out of a 3D television. Symbol for 3D technology. Connection cable to a computer shown.

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

Connector version

straight

Video resolution

7680 x 4320 Pixel

Cable length

1.00 m

Factory colour

Black

Cable features

Flame-retardant

8K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

28

Shielding

Partial shielding

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1997857 club3D DisplayPort Cable DisplayPort plug, DisplayPort plug 1.00 m Black CAC-2067 Flame-retardant, 8K UHD DisplayPort ca

User & Safety Instructions

User & Safety Instructions 1997857 club3D DisplayPort Cable DisplayPort plug, DisplayPort plug 1.00 m Black CAC-2067 Flame-retardant, 8K UHD DisplayPort ca

Description

The Club 3D DisplayPort™ 1.4 HBR3 cable allows you to connect your DisplayPort™ equipped (gaming) PC or laptop to a (Ultra) High Resolution Monitor or other DisplayPort™ equipped products. DisplayPort™ 1.4 supports Display Stream Compression 1.2 (DSC), Forward Error Correction and extends the maximum number of inline audio channels to 32.

It is equipped with snap-in DisplayPort™ connectors, which enables a secure and reliable connection. Simply press the built-in lock to release the plug.
The soft UltraFlex sheath protects the cable from bending and deformation damage.

The cable is 28AWG and fully bi-directional.

This text is machine translated.

Hints

HBR3, DSC 1.2, HDR

System requirements

  • All

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.26€ 81.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)