• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D DisplayPort Cable extension DisplayPort plug, DisplayPort socket 2.00 m Black CAC-1022 DisplayPort cable

1/5
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable extension
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort socket
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

151 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Club 3D DisplayPort 1.4 HBR3 8K60Hz extension cable plug/socket 2m

  • Complete DisplayPort™ Version 1.4 compliant, HBR3, 32.4Gbps
  • Support for Display Stream Compression (DSC) 1.2
  • Support for Forward Error Correction
  • Support for 32 inline audio channels
  • Backward compatible with older DisplayPort standards
  • Supports resolutions up to 8K @ 60Hz and 4K @ 144Hz
  • The cable has 28AWG and is completely bi-directional.

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable extension

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort socket

Connector version

straight

Video resolution

8192 x 4320 Pixel

4096 x 2160 Pixel

1920 x 1080 Pixel

Cable length

2.00 m

Factory colour

Black

Signal flow

Bidirectional (A↔B)

Cable use

DisplayPort

Cable design

Strand

28

Suitable for

Notebook

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142987 club3D DisplayPort Cable extension DisplayPort plug, DisplayPort socket 2.00 m Black CAC-1022 DisplayPort cable

Conformity certificate

Conformity certificate 2142987 club3D DisplayPort Cable extension DisplayPort plug, DisplayPort socket 2.00 m Black CAC-1022 DisplayPort cable

Description

CAC-1022 - the Club 3D DisplayPort™ 1.4 HBR3 cable plug/socket 2m, enables you to Ver­längerung your connection to your DisplayPort™ equipped (gaming) PC or laptop, to a (ultra) high-resolution monitor or other DisplayPort™ equipped products. DisplayPort™ 1.4 adds support for Display Stream Compression 1.2 (DSC), Forward Error Correction, and extends the maximum number of inline audio channels to 32.

It comes with a snap-in DisplayPort™ connector, which makes a secure and reliable connection. To disconnect the plug, simply press the built-in one-touch locking button

The soft UltraFlex sheath protects the cable from bending and deformation damage. The cable has 28AWG and is completely bi-directional.

This text is machine translated.

Scope of delivery

  • Club 3D DisplayPort 1.4 HBR3 8K60Hz extension cable plug/socket 2m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.26€ 68.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)