
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
club3D USB 3.2 1st Gen type A to USB 3.2 1st Gen type C adapter pc./B.
- USB A Straight Male
- USB Type C Straight Female
- USB version 3.2 Gen 1 (3.1 Gen 1)
- Black
- 1 pieces(s)
Technical specifications
- Product type
USB adapter
- Cable specs
USB 3.2 1st Gen
- Version
Adapter
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® socket
- Factory colour
Black
- Cable length
0 cm
- Connector version
straight
- Transfer rate (max.)
5 GBit/s
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Type A
USB
- Type B
USB
- Cable use
USB 3.2 1st Gen (USB 3.0)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3190643 club3D USB adapter USB 3.2 1st Gen USB-A plug, USB-C® socket 0 cm Black CAC-1525
Description
USB 3.2 1st Gen type A to USB 3.2 1st Gen type C adapter pc./B.
CAC-1525 - The Club 3D USB 3.2 Gen1 Type A to USB 3.2 Gen1 Type C adapter allows you to connect your host PC with USB-A port with products (such as USB hard disk, smartphone) to Type C port for downloading data and power. Moreover, a Type-C USB Hub can also be connected with the USB-A of your host PC via this product for data download and power transmission.
The adapter is backward compatible and also supports USB 2.0. The USB 3.0 SuperSpeed specification delivers a bit rate of 5 Gbps for fast transfer of large files.
This text is machine translated.
Features
- Supports USB 3.0 upstream (connection with USB-A of the host PC), type-C downstream (connection of type-C products for data and power transfer)
- Type C socket for versatile plug
- No driver necessary, plug and play
- Compatible with USB 3.2 1st Gen specification and earlier versions
- Type-C socket supports max. 5 Gbps downstream data and 900 mA downstream current for the connected Type-C product
- Supports Windows, Apple OS X(10.12.6 and earlier), and Chrome OS
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















