• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 02436200 Mini bulb 130 V 2.6 W BA9s White 1 pc(s)

Product type
Mini bulb
Socket (mini bulbs)
BA9s
Power
2.6 W
Colour
White
Nominal voltage
130 V
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bulb T10x28mm BA9s 130V 20mA

  • White
  • 130 V
  • Socket (mini bulbs): BA9s

Technical specifications

Product type

Mini bulb

Socket (mini bulbs)

BA9s

2.6 W

Colour

White

Nominal voltage

130 V

Content

1 pc(s)

Length

28 mm

(Ø)

10 mm

Nominal current

20 mA

Nominal current - rounded value

20 mA

n.rel.

Dim

(Ø x L) 10 mm x 28 mm

Operating voltage

130 V

Industrial packaging

Yes

Type

02436200

Documents & Downloads

Datasheet

Datasheet 3790213 CML Innovative Technologies 02436200 Mini bulb 130 V 2.6 W BA9s White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3790213 CML Innovative Technologies 02436200 Mini bulb 130 V 2.6 W BA9s White 1 pc(s)

More interesting products

(*All information is plus legal VAT)