• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe CD040910C COBAmat Heavy Workplace matting (W x H) 0.9 m x 12 mm (Material sold by the metre) Green

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

5 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only 5 meter available
14-day return policy included

Highlights & Details

Work place mat COBAmat heavy green

Our service for you

Technical specifications

Dim

(W x H) 0.9 m x 12 mm (Material sold by the metre)

Product type

Workplace matting

Factory colour

Green

Dim. (add. text)

Material sold by the metre

Width

0.9 m

Height

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478940 COBA Europe CD040910C COBAmat Heavy Workplace matting (W x H) 0.9 m x 12 mm (Material sold by the metre) Green

Description

Features

  • Hand-woven mat made from flexible PVC for demanding industrial applications, with a mesh size of 22 mm x 10 mm
  • Classic COBA quality: Versatile, robust, resilient, durable
  • Reduces the physical tiredness long standing phases
  • The woven PVC lines are on the top and bottom of the provided with grooves for a secure grip
  • Resistant to mild acids and alkali.
  • This text is machine translated.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)